reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 22-12 :: Maintenance-free rechargeable lead-fleece battery, 22 Ah, 12 V

Item-No.: WP 22-12
€51,90
Category of goods: 1


WP 22-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 22 Ah
  • Interfaces
    • Connection
    • M6 screw terminal
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 181 mm
    • Width
    • 76 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 6.45 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free rechargeable lead-fleece battery from KUNG LONG

Connection: M6

KUNG LONG supplies a wide range of lead-acid batteries, which are approved for safety applications. With the low internal resistance they are very well suited for alarm systems and uninterruptible power supplies.

• Voltage: 12 V
• Capacity: 22 Ah
• Dimensions: 181 x 76 x 167 mm
• Weight: 6.45 kg



Manufacturer : KUNG LONG
Factory number : WP 22-12
Package weight : 6.8 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 22 Ah
  • Interfaces
    • Connection
    • M6 screw terminal
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 181 mm
    • Width
    • 76 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 6.45 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual