reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 1250 :: Maintenance-free rechargeable lead-fleece battery, 2 Ah, 12 V

Item-No.: WP 1250
€26,10
Category of goods: 1


WP 1250

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2 Ah
  • Weights
    • Weight
    • 0.650 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free rechargeable lead-fleece battery from KUNG LONG

Special lead-fleece rechargeable battery with snap contacts, e.g. for the following applications:
- Portable camcorders
- Cordless phones
- Medical products

• Voltage: 12 V
• Capacity: 2 Ah
• Dimensions: 143 x 23 x 64 mm
• Weight: 0.650 kg



Manufacturer : KUNG LONG
Factory number : WP 1250
Package weight : 0.652 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2 Ah
  • Weights
    • Weight
    • 0.650 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual