reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 1236W :: lead-acid battery, 12 V 9 Ah, 36 W

Item-No.: WP 1236W
€21,35
Category of goods: 1 = discountable

WP 1236W

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 9 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Measures
    • Length
    • 151 mm
    • Width
    • 65 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 2.7 kg
  • Packaging
    • Packaging
    • Individual packaging
Maintenance-free sealed lead-acid battery from the manufacturer KUNG LONG

Suitable for high-current and standby applications. The power is 36 watts per cell for 15 min. discharge. With connector 6,3mm.

  • Voltage: 12 V
  • Capacity: 9 Ah
  • Dimensions: 151 x 65 x 94 mm
  • Weight: 2,7 kg



Manufacturer : KUNG LONG
Factory number : WP1236W
Package weight : 2.767 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 9 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Measures
    • Length
    • 151 mm
    • Width
    • 65 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 2.7 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual