reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 1,2-12 :: Rechargeable lead-fleece battery, 12 V, 1.2 Ah, 59 x 97 x 102 mm

Item-No.: WP 1,2-12
€7,30
Category of goods: 1


WP 1,2-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 1.2 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 97 mm
    • Width
    • 43 mm
    • Height
    • 59 mm
  • Weights
    • Weight
    • 0.6 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free rechargeable lead-fleece battery from KUNG LONG

VdS No.: G196020

KUNG LONG supplies a wide range of lead-acid batteries, which are approved for safety applications. With the low internal resistance they are very well suited for alarm systems and uninterruptible power supplies. The batteries are certified according to the Association of German Property Insurers (VDS).



Manufacturer : KUNG LONG
Package weight : 0.616 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 1.2 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 97 mm
    • Width
    • 43 mm
    • Height
    • 59 mm
  • Weights
    • Weight
    • 0.6 kg
  • Packaging
    • Packaging
    • Individual packaging