• Operating voltage

  • Ø

  • Technology

  • Mounting form

  • Wave lengths

  • normal current


  • Laser Technology

  •  1 - 7 of  7  items. 
 
  • Type:

    Driver board

  • Operating voltage:

    3 - 5 V

  • Ø:

    14 mm

  • Height:

    6 mm

Weight incl.:

0.005 kg

 
  • Type:

    Collimator lenses

  • Design:

    Focal distance 4.6 mm

  • Technology:

    Transmission approx. 90%

  • Mounting form:

    Plastic

  • Ø:

    6.28 mm

Weight incl.:

0.001 kg

 
  • Type:

    Collimator lenses

  • Design:

    Focal distance 10.0 mm

  • Technology:

    Transmission approx. 90%

  • Mounting form:

    Plastic

  • Ø:

    6.28 mm

Weight incl.:

0.001 kg

 
  • Type:

    Collimator lenses

  • Design:

    Focal distance 18.15 mm

  • Technology:

    Transmission approx. 90%

  • Mounting form:

    Plastic

  • Ø:

    6.28 mm

Weight incl.:

0.000 kg

 
  • Type:

    Mini laser diode

  • Design:

    With cover glass

  • Wave lengths:

    635 nm

  • normal current:

    50 mA

  • Performance:

    1 mW/sr

  • Operating voltage:

    5 V

  • Packaging:

    Single

Weight incl.:

0.016 kg

 
  • Type:

    Mini laser diode

  • Design:

    With cover glass

  • Wave lengths:

    650 nm

  • normal current:

    50 mA

  • Performance:

    1 mW/sr

  • Operating voltage:

    5 V

  • Packaging:

    Single

Weight incl.:

0.017 kg

 
  • Type:

    laser diode module

  • Design:

    With cover glass

  • Wave lengths:

    670 nm

  • normal current:

    50 mA

  • Performance:

    < 1 mW/sr

  • Operating voltage:

    5 V

  • Packaging:

    Single

Weight incl.:

0.016 kg