reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KYOCERA PF-520 :: Paper feeder 500 sheets f. FS-C2026/C2126/C5250


Kyocera PF-520

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Paper feed
    • Paper capacity
    • 500 pages Sheets
    • Colour
    • Beige/black
  • Measures
    • Width
    • 390 mm
    • Depth
    • 515 mm
    • Height
    • 116 mm
  • Type: Paper feeder

  • Dimensions (W x D x H): 390 x 515 x 116 mm

  • Paper: 60-163 g/m²; A4, A5, B5, Custom (148 x 210 mm – 216 x 356 mm)

  • max. capacity: 500 sheets



Manufacturer : KYOCERA
Factory number : 1203NA3NL0
Package weight : 5.9 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Paper feed
    • Paper capacity
    • 500 pages Sheets
    • Colour
    • Beige/black
  • Measures
    • Width
    • 390 mm
    • Depth
    • 515 mm
    • Height
    • 116 mm
Datasheet/manual