reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP CE860A :: HP LaserJet 500-sheet paper tray

Item-No.: HP CE860A
€298,95
Category of goods: 0

HP CE860A

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Paper feed
    • Paper capacity
    • 500 pages Sheets
    • Colour
    • Beige/black

Higher productivity with an easy-to-fit paper tray, which accommodates a greater number of pages without reloading paper, as well as the loading of two different paper types.

Less frequent paper refilling thanks to paper feed accessory. Print more pages without having to reload paper.
• Greater flexibility and capacity. Greater number of pages without reloading paper thanks to this practical paper tray.
Automatically print on two different types of paper, such as normal paper and glossy brochure paper, without having to manually load the paper tray for each print job.
• Automatically print on two different types of paper, such as normal paper and glossy brochure paper, without having to manually load the paper tray for each print job.
Save time and improve the performance of individual employees and employee teams thanks to the higher capacity of this HP 500-sheet paper tray. With a higher load capacity, users spend less time refilling paper trays.

Included:HP Colour LaserJet 500-sheet paper tray, user guide, warranty information

Compatible with:
Colour laser printers
HP Color LaserJet Enterprise CP5525 printer range
HP Color LaserJet Professional CP5225 printer range



Manufacturer : HEWLETT PACKARD
Factory number : CE860A
Package weight : 14.3 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Paper feed
    • Paper capacity
    • 500 pages Sheets
    • Colour
    • Beige/black
Datasheet/manual