reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP CE314A :: HP 126A LaserJet imaging drum

Item-No.: HP CE314A
€76,95
€75,95
Category of goods: 0


HP CE314A

  • Product Description
  • Technical information
  • General
    • Type
    • Exposure drum

Print crisp, clear text and graphics with an imaging drum, designed for optimal interaction with HP LaserJet print cartridges and the innovative HP toner. Original HP supplies guarantee professional-quality results.

• Maximise the impact of documents when you print in vibrant colour. Print photo-quality graphics and images, with a toner that guarantees bright printing results. First-class HP colour quality and cost savings via printing in your own office.
• Count on reliable printing and high-quality results, even in the most demanding printing environments. Avoid frustrating reprints, wasted supplies and expensive delays when you choose accessories specially designed to work with your printer.
• Install new accessories in an instant. A warning message appears when toner is low. Buying replacement cartridges is incredibly easy thanks to HP SureSupply.

Included:imaging drum; recycling instructions
• Yield: 7000 pages (colour)
• Yield: 14,000 pages (black and white)

Compatible with:
HP LaserJet Pro 100 Color MFP M175a
HP LaserJet Pro 100 Color MFP M175nw
HP TopShot LaserJet Pro M275 MFP



Manufacturer : HEWLETT PACKARD
Factory number : CE314A
Package weight : 0.668 kg
RoHS : conform
Technical information
  • General
    • Type
    • Exposure drum
Datasheet/manual