reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VL MRBALL30 :: Mirror ball 30cm

Item-No.: VL MRBALL30
€17,20
Category of goods: 0

VL MRBALL30

  • Product Description
  • Technical information
  • General
    • Type
    • Light effect
    • Design
    • Mirror ball
  • Measures
    • Ø
    • 300 mm
Mount this mirror ball to a ceiling and start your own disco party right at home. The ball contains little mirrors, each made of glass, to create the ultimate disco experience.
Combine the mirror ball with the Valueline VLMOTOR01 and VLPinspot01 and VLMOTOR01 to get the ultimate disco experience.
Features

• Genuine glass mirrors for magical disco effects
• Combine with a Pin spot and motor for best experience
• Perfect combination with Valueline pin spot (VLPINSPOT01) and mirror ball motor (VLMOTOR01)



Manufacturer : VALUELINE
Factory number : VLMRBALL30
Package weight : 2.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light effect
    • Design
    • Mirror ball
  • Measures
    • Ø
    • 300 mm
Datasheet/manual