reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VL MOTOR01 :: Mirror ball motor

Item-No.: VL MOTOR01
€7,95
Category of goods: 0


VL MOTOR01

  • Product Description
  • Technical information
  • Power supply
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Mains frequency
    • 50/60 Hz
  • General
    • Design
    • Motor for mirror balls
    • Type
    • Light effect
Mount the motor drive to your ceiling and add a little twist to your party. The motor rotates mirror balls at 1.5 times per minute. It has mounting holes for easy installation and works with any 220 - 240 V power socket.
Combine the mirror ball motor with the Valueline VLMRBALL20 or 30 and the VLPINSPOT01 to get the ultimate disco experience.
Features

• Rotates mirror balls at 1.5 times a minute for the ultimate disco effect
• Specifically designed for mirror balls
• Equipped with mounting holes for easy installation



Manufacturer : VALUELINE
Factory number : VLMOTOR01
Package weight : 0.35 kg
RoHS : conform
Technical information
  • Power supply
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Mains frequency
    • 50/60 Hz
  • General
    • Design
    • Motor for mirror balls
    • Type
    • Light effect
Datasheet/manual