reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VL EMLED10 :: Party Emergency light

Item-No.: VL EMLED10
€4,25
Category of goods: 0


VL EMLED10

  • Product Description
  • Technical information
  • General
    • Type
    • Light effect
    • Design
    • Emergency party light
Create your own special light effects with this blue emergency fun LED light. It is 11 cm high and is powered by batteries (not included).

• Emergency light for ultimate party effect
• Battery powered: plug & play



Manufacturer : VALUELINE
Factory number : VLEMLED10
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light effect
    • Design
    • Emergency party light
Datasheet/manual