reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VL BALL01 :: Multi-colour disco ball

Item-No.: VL BALL01
€17,40
Category of goods: 0


VL BALL01

  • Product Description
  • Technical information
  • Power supply
    • Mains frequency
    • 50 Hz
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
  • General
    • Type
    • Light effect
    • Design
    • Disco ball
  • Electrical values
    • Voltage
    • 230 V
Complete any party with this slowly rotating disco ball. The 19 cm large ball is equipped with multi-colour reflectors and bright LED lights. It works with any 220 - 240 V power socket.

Lighting for decorative purpose only.

• Bright multicolour reflectors for the ultimate disco experience
• Long lifetime thanks to LED technology
• Plug & play for instant light effects



Manufacturer : VALUELINE
Factory number : VLBALL01
Package weight : 0.83 kg
RoHS : conform
Technical information
  • Power supply
    • Mains frequency
    • 50 Hz
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
  • General
    • Type
    • Light effect
    • Design
    • Disco ball
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual