reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MON FM-1510 :: Fog machine, 566 m3/min., DMX


MON FM-1510

  • Product Description
  • Technical information
  • Lamp properties
    • Nominal capacity
    • 1250 W
  • General
    • Design
    • Fog machine
    • Technology
    • DMX
    • Type
    • Light effect
  • Measures
    • Height
    • 245 mm
    • Width
    • 310 mm
    • Depth
    • 430 mm
  • Electrical values
    • Voltage
    • 230 V

  • Metal housing with swivelling mounting bracket

  • Electronic control

  • Removable tank, fill level indicator

  • Timer function with adjustable interval

  • Adjustable fog output

  • Continuous or manual trigger

  • Trigger/operation via cable remote control (included) or built-in DMX interface

  • Suitable fog fluid: NF-502L


Heating power: 1250 W
Heating-up time: 5 minutes
Tank contents: 1.8 l
Fog output: approx. 566 m3/min.
Power supply: 230 V˜/50 Hz/1300 VA
Dimensions: 310 x 245 x 430 mm
Weight: 6.2 kg



Manufacturer : MONACOR
Factory number : 38.6390
RoHS : conform
Technical information
  • Lamp properties
    • Nominal capacity
    • 1250 W
  • General
    • Design
    • Fog machine
    • Technology
    • DMX
    • Type
    • Light effect
  • Measures
    • Height
    • 245 mm
    • Width
    • 310 mm
    • Depth
    • 430 mm
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual