reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ LASER 140MW :: Mini laser projector, DMX, red-green, 140 mW



HQ LASER 140MW

  • Product Description
  • Technical information
  • Weights
    • Weight
    • 2.1 kg
  • Measures
    • Width
    • 190 mm
    • Depth
    • 195 mm
    • Height
    • 110 mm
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Technology
    • DMX
    • Colour
    • Red/green
    • Design
    • Laser 140 mW
    • Type
    • Light effect

VEGA RG 140 mW laser projector — DMX-controlled

Features
• Easy-to-use laser projector with red-green laser
• With various tunnel effects
• DMX-control via 5 channels
• Automatic and music controlled mode
• Powerful, fast microprocessor
• Low-noise scanner with a long service life

Technical data
• Laser type: diode pumped solid state laser (DPSSL)
• Laser class: 3B
• Colour/output laser:
Red: 650 nm/100 mW
Green: 532 nm/40 mW
• Total power 140 mW
• Power supply: 230 VAC ~ 50 Hz
• Cooling system: air cooled
• Dimensions: 195 x 190 x 110 mm (without fitting bracket)
• Weight: 2.1 kg



Manufacturer : HQ POWER
Factory number : VDP1401RGLD5
Package weight : 2.647 kg
RoHS : conform
Technical information
  • Weights
    • Weight
    • 2.1 kg
  • Measures
    • Width
    • 190 mm
    • Depth
    • 195 mm
    • Height
    • 110 mm
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Technology
    • DMX
    • Colour
    • Red/green
    • Design
    • Laser 140 mW
    • Type
    • Light effect
Datasheet/manual