reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6423 :: FESTOON BULB 24 V, 0.21 A

Item-No.: L 6423

0,67 €
10
0,335 €
€0,67
Category of goods: 1


L6423

  • Product Description
  • Technical information
  • Electrical values
    • normal current
    • 210 mA
    • Operating voltage
    • 24 V
  • General
    • Type
    • Festoon lamp
  • Measures
    • Length
    • 39 mm
    • Ø
    • 11 mm

Festoon lamp
Diameter: 11 mm
Length 39 mm
24 V/210 mA
Type: indicator lamp



Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • normal current
    • 210 mA
    • Operating voltage
    • 24 V
  • General
    • Type
    • Festoon lamp
  • Measures
    • Length
    • 39 mm
    • Ø
    • 11 mm
Datasheet/manual