reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 4215 :: 8.0 V, 40 MA

Item-No.: L 4215

0,71 €
10
0,355 €
€0,71
Category of goods: 1 = discountable

L4215

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • With 30 cm connection cable
  • Electrical values
    • Operating voltage
    • 8 V
    • normal current
    • 40 mA
    • Performance
    • 0.32 W
  • Measures
    • Ø
    • 4 mm

Sub-miniature bulb
8.0 V/40 mA
Diameter: 4.0 mm
Connection cable length: approx. 30 cm
Type: indicator lamp



Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • With 30 cm connection cable
  • Electrical values
    • Operating voltage
    • 8 V
    • normal current
    • 40 mA
    • Performance
    • 0.32 W
  • Measures
    • Ø
    • 4 mm
Datasheet/manual