reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2102-281 :: Sub-miniature bulbs, bi-pin

Item-No.: L 2102-281

1,45 €
10
0,725 €
€1,45
Category of goods: 1


L2102-281

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 2.54 mm
    • Mounting form
    • BI-PIN, T1
  • Electrical values
    • Operating voltage
    • 28 V
    • normal current
    • 24 mA

Pin socket spacing: 2.54mm
28 V, 24 mA
Type: indicator lamp



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 2.54 mm
    • Mounting form
    • BI-PIN, T1
  • Electrical values
    • Operating voltage
    • 28 V
    • normal current
    • 24 mA
Datasheet/manual