reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2092-1,35 :: Xenon bulb, bi-pin, 5x13 mm, 1.35 V, white

Item-No.: L 2092-1,35

3,35 €
10
1,675 €
€3,35
Category of goods: 1
Bargain Item!
Limited amount available.


L2092-1,35

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Technology
    • Xenon
    • Design
    • Pin socket spacing: 2.54 mm
    • Mounting form
    • T1 1/2
    • Socket
    • Pin socket spacing: 2.54 mm
    • Colour
    • pure white
  • Electrical values
    • Operating voltage
    • 1.35 V
    • normal current
    • 360 mA
    • Performance
    • 0.5 W
  • Measures
    • Ø
    • 5 mm
    • Length
    • 13 mm

Sub-miniature light bulb - bi-pin xenon T1 1/2

Voltage: 1.35 V
Output: 0.5 W
Current: 360 mA
Dimensions (ØxL): 5 x 13 mm
Pin socket spacing: 2.54 mm
Colour: white
Type: indicator lamp



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Technology
    • Xenon
    • Design
    • Pin socket spacing: 2.54 mm
    • Mounting form
    • T1 1/2
    • Socket
    • Pin socket spacing: 2.54 mm
    • Colour
    • pure white
  • Electrical values
    • Operating voltage
    • 1.35 V
    • normal current
    • 360 mA
    • Performance
    • 0.5 W
  • Measures
    • Ø
    • 5 mm
    • Length
    • 13 mm
Datasheet/manual