reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 0028-48 :: Miniature bulb, 5.7x15.8 mm, 48 V, white

Item-No.: L 0028-48

1,25 €
10
0,625 €
€1,25
Category of goods: 1 = discountable

L0028-48

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Mounting form
    • T1 3/4
    • Socket
    • MG5.7s/9
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 48 V
    • normal current
    • 25 mA
    • Performance
    • 1.2 W
  • Measures
    • Ø
    • 5.7 mm
    • Length
    • 15.8 mm

Sub-miniature bulb T1 3/4

Voltage: 48 V
Output: 1.2 W
Current: 25 mA
Socket: MG5.7s/9
Dimensions (ØxL): 5.7 x 15.8 mm
Colour: white
Type: indicator lamp



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Mounting form
    • T1 3/4
    • Socket
    • MG5.7s/9
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 48 V
    • normal current
    • 25 mA
    • Performance
    • 1.2 W
  • Measures
    • Ø
    • 5.7 mm
    • Length
    • 15.8 mm
Datasheet/manual