reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 210-00040 :: LED Indicator, 24V, srew, 21,5mm, red

Item-No.: RND 210-00040
Colour:

€1,80
Category of goods: 1 = discountable

RND 210-00040

  • Product Description
  • Technical information
  • General
    • Model
    • LED indicator lamp
    • Type
    • Round panel
    • Colour
    • Red
  • Measures
    • Ø
    • 29 mm
    • Outer dimension
    • 21.5 mm
    • Length
    • 52 mm
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Operating voltage
    • 24 V
RND components

  • Multi-chip LED technology
  • Modern and effective replacement for traditional 22mm pilot lights
  • Low power consumption but brighter than standard incandescent indicators
  • Back panel lock nut fixing



Manufacturer : RND COMPONENTS
Factory number : RND 210-00040
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED indicator lamp
    • Type
    • Round panel
    • Colour
    • Red
  • Measures
    • Ø
    • 29 mm
    • Outer dimension
    • 21.5 mm
    • Length
    • 52 mm
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Operating voltage
    • 24 V
Datasheet/manual