reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 210-00016 :: Neon Indicator, 240V, connector, 15mm, green

Item-No.: RND 210-00016
€1,99
Category of goods: 1


RND 210-00016

  • Product Description
  • Technical information
  • General
    • Modelname
    • Neon signal lamp
    • Type
    • Round panel
    • Colour
    • Green
  • Measures
    • Ø
    • 11.5 mm
    • Outer dimension
    • 15 mm
  • Interfaces
    • Connection
    • 6.3-mm flat connector
  • Electrical values
    • Operating voltage
    • 240 V
    • normal current
    • 0.8 mA
RND components

  • Snap fit body
  • For panel thicknesses 0.5-3.5mm



Manufacturer : RND COMPONENTS
Factory number : RND 210-00016
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Neon signal lamp
    • Type
    • Round panel
    • Colour
    • Green
  • Measures
    • Ø
    • 11.5 mm
    • Outer dimension
    • 15 mm
  • Interfaces
    • Connection
    • 6.3-mm flat connector
  • Electrical values
    • Operating voltage
    • 240 V
    • normal current
    • 0.8 mA
Datasheet/manual