reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 508.810 :: Indicator, 28 V, protruding LED, 5 mm, green

Item-No.: RAFI 508.810
Colour:

€3,80
Category of goods: 1 = discountable

RAFI 508.810

  • Product Description
  • Technical information
  • General
    • Model
    • LED indicators
    • Type
    • Protuberant LED
    • Design
    • Snap-in
    • Colour
    • Green
    • Mounting form
    • LED 3 mm
  • Measures
    • Ø
    • 5 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Approval
    • IP40
    • Operating voltage
    • 24 ... 28 V

RAFI indicators

• With integral LED
• 5 mm
• Projecting LED
• 24 - 28 V



Manufacturer : RAFI
Factory number : 1.69.508.810/0000
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED indicators
    • Type
    • Protuberant LED
    • Design
    • Snap-in
    • Colour
    • Green
    • Mounting form
    • LED 3 mm
  • Measures
    • Ø
    • 5 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Approval
    • IP40
    • Operating voltage
    • 24 ... 28 V
Datasheet/manual