reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 508.1502 :: Indicator, 24 V, 5 mm, bulb, green

Item-No.: RAFI 508.1502
Colour:

€4,80
Category of goods: 1

RAFI 508.1502

  • Product Description
  • Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • Round panel
    • Design
    • With bulb
    • Colour
    • Green
  • Measures
    • Ø
    • 5 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Approval
    • IP 40 front panel
    • Operating voltage
    • 24 V

RAFI indicators

• Round bevel shape
• Collar diameter: 5.8 mm
• With integral bulb



Manufacturer : RAFI
Factory number : 1.69.508.113/1502
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • Round panel
    • Design
    • With bulb
    • Colour
    • Green
  • Measures
    • Ø
    • 5 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Approval
    • IP 40 front panel
    • Operating voltage
    • 24 V
Datasheet/manual