reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 105.1002 :: Indicator, 28 V, bulb, 10 mm, round, clear

Item-No.: RAFI 105.1002
€2,75
Category of goods: 1


RAFI 105.1002

  • Product Description
  • Technical information
  • General
    • Modelname
    • Signal lamp
    • Type
    • Round panel
    • Design
    • Integrated bulb
    • Colour
    • Colourless
  • Measures
    • Ø
    • 10 mm
  • Interfaces
    • Connection
    • Flat plug port 2.8 x 0.8 mm
  • Electrical values
    • Approval
    • IP 40 front panel
    • Operating voltage
    • 28 V

RAFI indicators

• With integral bulb
• 10 mm
• Round bezel
• 24 - 28 V



Manufacturer : RAFI
Factory number : 1.69.507.105/1002
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Signal lamp
    • Type
    • Round panel
    • Design
    • Integrated bulb
    • Colour
    • Colourless
  • Measures
    • Ø
    • 10 mm
  • Interfaces
    • Connection
    • Flat plug port 2.8 x 0.8 mm
  • Electrical values
    • Approval
    • IP 40 front panel
    • Operating voltage
    • 28 V
Datasheet/manual