reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 054.1301 :: Indicator, 28 V, bulb, 7 mm, round, red

Item-No.: RAFI 054.1301
Colour:

€2,85
Category of goods: 1 = Rabattfähig

RAFI 054.1301

  • Product Description
  • Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • Round panel
    • Colour
    • Red
  • Measures
    • Ø
    • 7 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Approval
    • IP 40 front panel
    • Operating voltage
    • 24 V

RAFI indicators

• With integral bulb
• 7 mm
• Round bezel
• 24 - 28 V



Manufacturer : RAFI
Factory number : 1.69.511.054/1301
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • Round panel
    • Colour
    • Red
  • Measures
    • Ø
    • 7 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Approval
    • IP 40 front panel
    • Operating voltage
    • 24 V
Datasheet/manual