reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 001.026 :: Indicator, max. 42 V, 1.2 W, W2 x 4.6d, 9.1 mm

Item-No.: RAFI 001.026
€1,55
Category of goods: 1 = discountable

RAFI 001.026

  • Product Description
  • Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • Without bezel
    • Socket
    • W2 x 4.6d
  • Measures
    • Ø
    • 9.1 mm
  • Interfaces
    • Connection
    • Flat plug port 2.8 x 0.5 mm
  • Electrical values
    • Approval
    • IP 40 front panel
    • Operating voltage
    • Max. 42 V
    • Performance
    • Max. 1,2 W

RAFI indicators

• Without bulb
• With lamp holder — W2 x 4.6d
• Without bezel



Manufacturer : RAFI
Factory number : 1.66.001.026/0000
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • Without bezel
    • Socket
    • W2 x 4.6d
  • Measures
    • Ø
    • 9.1 mm
  • Interfaces
    • Connection
    • Flat plug port 2.8 x 0.5 mm
  • Electrical values
    • Approval
    • IP 40 front panel
    • Operating voltage
    • Max. 42 V
    • Performance
    • Max. 1,2 W
Datasheet/manual