reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2684.8221 :: 220-V signal light, red, Ø 5 mm, blade terminals

Item-No.: MEN 2684.8221
Colour:

€1,90
Category of goods: 1

MEN 2684.8221

  • Product Description
  • Technical information
  • General
    • Model
    • LED indicators
    • Colour
    • Red
    • Mounting form
    • LED 5 mm
  • Measures
    • Ø
    • 9.7 mm
  • Interfaces
    • Connection
    • Flat plug 6.3 mm
  • Electrical values
    • Approval
    • IP40, VDE
    • Operating voltage
    • 230 V

Signal light 220 V from MENTOR,
LED Ø 5 mm
Colour: red
Connection: blade terminals 6.3 mm

VDE approval
Protection class, front panel: IP40
Push-in fastener in installation opening Ø 9.7 mm
Housing: transparent, white



Manufacturer : MENTOR
Factory number : 26.848.221
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED indicators
    • Colour
    • Red
    • Mounting form
    • LED 5 mm
  • Measures
    • Ø
    • 9.7 mm
  • Interfaces
    • Connection
    • Flat plug 6.3 mm
  • Electrical values
    • Approval
    • IP40, VDE
    • Operating voltage
    • 230 V
Datasheet/manual