reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2684.8181 :: 220-V signal light, green Ø 5 mm, connection cable

Item-No.: MEN 2684.8181
€1,99
Category of goods: 1


MEN 2684.8181

  • Product Description
  • Technical information
  • General
    • Modelname
    • LED indicators
    • Colour
    • Green
    • Mounting form
    • LED 5 mm
  • Measures
    • Ø
    • 10.3 mm
  • Interfaces
    • Connection
    • Cable, 10 cm
  • Electrical values
    • Approval
    • IP40, VDE
    • Operating voltage
    • 230 V

Signal light 220 V from MENTOR,
LED Ø 5 mm
Colour: green
Connection: 10 cm cable

VDE approval
Protection class, front panel: IP40
Push-in fastening in the installation opening approximately Ø 10.3 mm
Housing: transparent, white



Manufacturer : MENTOR
Factory number : 26.848.181
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • LED indicators
    • Colour
    • Green
    • Mounting form
    • LED 5 mm
  • Measures
    • Ø
    • 10.3 mm
  • Interfaces
    • Connection
    • Cable, 10 cm
  • Electrical values
    • Approval
    • IP40, VDE
    • Operating voltage
    • 230 V