reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM QS121 W12 :: Indicator LED, 12 V DC, 12 mm, FASTON, white

Item-No.: APM QS121 W12
€2,20
Category of goods: 1


APM QS121 W12

  • Product Description
  • Technical information
  • General
    • Modelname
    • LED indicators
    • Type
    • Snap-in
    • Colour
    • White
  • Measures
    • Ø
    • 12 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
  • Electrical values
    • Approval
    • IP67
    • Operating voltage
    • 12 V
    • normal current
    • 20 mA
  • Implementation
    • Light intensity
    • 1600 mcd
APEM - Indicator, LED

  • Diameter: 12 mm
  • Voltage: 12 V DC
  • FASTON
  • Snap-in
  • LED: white



Manufacturer : APEM
Factory number : QS121XXW12
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • LED indicators
    • Type
    • Snap-in
    • Colour
    • White
  • Measures
    • Ø
    • 12 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
  • Electrical values
    • Approval
    • IP67
    • Operating voltage
    • 12 V
    • normal current
    • 20 mA
  • Implementation
    • Light intensity
    • 1600 mcd
Datasheet/manual