reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM Q16F3B Y24E :: Indicator LED, 24 V DC, 16 mm, wired, yellow/BlC

Item-No.: APM Q16F3B Y24E
€4,30
Category of goods: 1

APM Q16F3B Y24E

  • Product Description
  • Technical information
  • General
    • Model
    • LED indicators
    • Type
    • Flush
    • Design
    • Black Chrome
    • Colour
    • Yellow
  • Measures
    • Ø
    • 16 mm
  • Interfaces
    • Connection
    • Wired
  • Electrical values
    • Approval
    • IP67
    • Operating voltage
    • 24 V
    • normal current
    • 20 mA
  • Implementation
    • Light intensity
    • 4 mcd
APEM - Indicator, LED

  • Diameter: 16 mm
  • Voltage: 24 V DC
  • Black Chrome
  • LED: yellow
  • Flush
  • IP67



Manufacturer : APEM
Factory number : Q16F3BXXY24E
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED indicators
    • Type
    • Flush
    • Design
    • Black Chrome
    • Colour
    • Yellow
  • Measures
    • Ø
    • 16 mm
  • Interfaces
    • Connection
    • Wired
  • Electrical values
    • Approval
    • IP67
    • Operating voltage
    • 24 V
    • normal current
    • 20 mA
  • Implementation
    • Light intensity
    • 4 mcd
Datasheet/manual