reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM Q16F3B G12E :: Indicator LED, 12 V DC, 16 mm, wired, green/BlC

Item-No.: APM Q16F3B G12E
€4,30
Category of goods: 1

APM Q16F3B G12E

  • Product Description
  • Technical information
  • General
    • Model
    • LED indicators
    • Type
    • Flush
    • Design
    • Black Chrome
    • Colour
    • Green
  • Measures
    • Ø
    • 16 mm
  • Interfaces
    • Connection
    • Wired
  • Electrical values
    • Approval
    • IP67
    • Operating voltage
    • 12 V
    • normal current
    • 20 mA
  • Implementation
    • Light intensity
    • 5 mcd
APEM - Indicator, LED

  • Diameter: 16 mm
  • Voltage: 12 V DC
  • Black Chrome
  • LED: green
  • Flush
  • IP67



Manufacturer : APEM
Factory number : Q16F3BXXG12E
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED indicators
    • Type
    • Flush
    • Design
    • Black Chrome
    • Colour
    • Green
  • Measures
    • Ø
    • 16 mm
  • Interfaces
    • Connection
    • Wired
  • Electrical values
    • Approval
    • IP67
    • Operating voltage
    • 12 V
    • normal current
    • 20 mA
  • Implementation
    • Light intensity
    • 5 mcd
Datasheet/manual