reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM Q14P3C W220E :: Indicator LED, 220 V AC, 14 mm, wired, white/BrC

Item-No.: APM Q14P3C W220E
€5,80
Category of goods: 1


APM Q14P3C W220E

  • Product Description
  • Technical information
  • General
    • Modelname
    • LED indicators
    • Type
    • Protruding
    • Design
    • Bright Chrome
    • Colour
    • White
  • Measures
    • Ø
    • 14 mm
  • Interfaces
    • Connection
    • Wired
  • Electrical values
    • Approval
    • IP67
    • Operating voltage
    • 220 V
    • normal current
    • 3 mA
  • Implementation
    • Light intensity
    • 1000 mcd
APEM - Indicator, LED

  • Diameter: 14 mm
  • Voltage: 220 V AC
  • Bright Chrome
  • LED: white
  • prominent
  • IP67



Manufacturer : APEM
Factory number : Q14P3CXXW220E
Package weight : 0.01652 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • LED indicators
    • Type
    • Protruding
    • Design
    • Bright Chrome
    • Colour
    • White
  • Measures
    • Ø
    • 14 mm
  • Interfaces
    • Connection
    • Wired
  • Electrical values
    • Approval
    • IP67
    • Operating voltage
    • 220 V
    • normal current
    • 3 mA
  • Implementation
    • Light intensity
    • 1000 mcd
Datasheet/manual