reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM Q14F1C R220E :: Indicator LED, 220 V AC, 14 mm, FASTON, red/BrC

Item-No.: APM Q14F1C R220E
€4,10
Category of goods: 1


APM Q14F1C R220E

  • Product Description
  • Technical information
  • General
    • Modelname
    • LED indicators
    • Type
    • Flush
    • Design
    • Bright Chrome
    • Colour
    • Red
  • Measures
    • Ø
    • 14 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
  • Electrical values
    • Approval
    • IP67
    • Operating voltage
    • 220 V
    • normal current
    • 3 mA
  • Implementation
    • Light intensity
    • 10 mcd
APEM - Indicator, LED

  • Diameter: 14 mm
  • Voltage: 220 V AC
  • Bright Chrome
  • LED: rot
  • flush
  • IP67



Manufacturer : APEM
Factory number : Q14F1CXXR220E
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • LED indicators
    • Type
    • Flush
    • Design
    • Bright Chrome
    • Colour
    • Red
  • Measures
    • Ø
    • 14 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
  • Electrical values
    • Approval
    • IP67
    • Operating voltage
    • 220 V
    • normal current
    • 3 mA
  • Implementation
    • Light intensity
    • 10 mcd
Datasheet/manual