reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV-LAMPE 15W :: TV bulb, 26x57 mm, E14, 15 W, blue, EEK G


TV-LAMPE 15W

  • Product Description
  • Technical information
  • Lamp properties
    • weighted consumtion
    • 15 kWh/1.000 h
    • Average rated life
    • 1000 h
  • General
    • Type
    • TV lamp
    • Design
    • TV lighting
    • Socket
    • E14
    • Colour
    • Blue
  • Electrical values
    • Performance
    • 15 W
    • Voltage
    • 230 V
  • Measures
    • Ø
    • 26 mm
    • Length
    • 57 mm
  • Energy efficiency
    • Energy Efficiency
    • G

TV bulb with blue light for television lighting that is kind to the eyes

Voltage: 235 V
Performance: 15 W
Socket: E14
Colour: blue

Specialist bulb exclusively for use in television lighting



Manufacturer : BARTHELME
Factory number : 0098TV15
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Lamp properties
    • weighted consumtion
    • 15 kWh/1.000 h
    • Average rated life
    • 1000 h
  • General
    • Type
    • TV lamp
    • Design
    • TV lighting
    • Socket
    • E14
    • Colour
    • Blue
  • Electrical values
    • Performance
    • 15 W
    • Voltage
    • 230 V
  • Measures
    • Ø
    • 26 mm
    • Length
    • 57 mm
  • Energy efficiency
    • Energy Efficiency
    • G
Datasheet/manual