reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KUEHLSCHRANK 25 :: Refrigerator lamp, 25 W, E14, vibration-proof, EEK G

Item-No.: KUEHLSCHRANK 25
€0,86
Category of goods: 0

KUEHLSCHRANK 25

  • Product Description
  • Technical information
  • Lamp properties
    • weighted consumtion
    • 25 kWh/1.000 h
    • Light current
    • 110 lm
    • Average rated life
    • 2000 h
  • General
    • Type
    • Fridge lamp
    • Design
    • Vibration-proof
    • Socket
    • E14
    • Durability
    • 1500
    • Colour
    • White
  • Electrical values
    • Performance
    • 25 W
    • Voltage
    • 230 V
  • Measures
    • Ø
    • 26 mm
    • Length
    • 57 mm
  • Energy efficiency
    • Energy Efficiency
    • G

Refrigerator lamp, especially resistant to vibrations

Voltage: 235 V
Output: 25 W
Base: E14
Execution: clear

Special lamps, exclusively for use in household appliances



Manufacturer : GOOBAY
Factory number : 9743
Package weight : 0.011 kg
RoHS : conform
Technical information
  • Lamp properties
    • weighted consumtion
    • 25 kWh/1.000 h
    • Light current
    • 110 lm
    • Average rated life
    • 2000 h
  • General
    • Type
    • Fridge lamp
    • Design
    • Vibration-proof
    • Socket
    • E14
    • Durability
    • 1500
    • Colour
    • White
  • Electrical values
    • Performance
    • 25 W
    • Voltage
    • 230 V
  • Measures
    • Ø
    • 26 mm
    • Length
    • 57 mm
  • Energy efficiency
    • Energy Efficiency
    • G
Datasheet/manual