reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-REF 100 E27 :: Incandescent lamp R80, 100 W, EEK E


EL-REF 100 E27

  • Product Description
  • Technical information
  • Lamp properties
    • weighted consumtion
    • 100 kWh/1.000 h
    • Light current
    • 900 lm
    • Average rated life
    • 1000 h
  • General
    • Type
    • Reflector lamp
    • Design
    • R80
    • Socket
    • E27
    • Durability
    • 1000
    • Colour
    • White
  • Electrical values
    • Performance
    • 100 W
    • Voltage
    • 230 V
  • Implementation
    • Color temperature
    • 2700 °K
  • Measures
    • Ø
    • 80 mm
  • Energy efficiency
    • Energy Efficiency
    • E

Incandescent lamp with reflector

Voltage: 235 V
Output: 100 W
Base: E27
Type: R80
Design: matt
Dimensions (dia. x L): 80 x 115 mm



Manufacturer : HEITRONIC
Factory number : 17417
Package weight : 0.059 kg
Technical information
  • Lamp properties
    • weighted consumtion
    • 100 kWh/1.000 h
    • Light current
    • 900 lm
    • Average rated life
    • 1000 h
  • General
    • Type
    • Reflector lamp
    • Design
    • R80
    • Socket
    • E27
    • Durability
    • 1000
    • Colour
    • White
  • Electrical values
    • Performance
    • 100 W
    • Voltage
    • 230 V
  • Implementation
    • Color temperature
    • 2700 °K
  • Measures
    • Ø
    • 80 mm
  • Energy efficiency
    • Energy Efficiency
    • E