reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL AGL024-25 :: Incandescent lamp E27, shock-resistant, 24 V, 25 W

Item-No.: EL AGL024-25
€0,99
Category of goods: 1


EL AGL024-25

  • Product Description
  • Technical information
  • Lamp properties
    • weighted consumtion
    • 25 kWh/1.000 h
    • Average rated life
    • 1000 h
  • General
    • Type
    • All-purpose lamp
    • Design
    • Shockproof, matt
    • Socket
    • E27
    • Colour
    • White
  • Electrical values
    • Performance
    • 25 W
    • Voltage
    • 24 V
  • Measures
    • Ø
    • 60 mm
    • Length
    • 105 mm

Shock-resistant display and indicator lamps
in special voltage

Voltage: 24 V
Output: 25 W
Base: E27
Dimensions (diameter x L): 60 x 105 mm

Industrial light! Not suitable for lighting in domestic situations!

Lamps exclusively for use in areas such as industrial plants and emergency power applications on ships.



Manufacturer : BARTHELME
Factory number : NL02425M
Package weight : 0.045 kg
RoHS : conform
Technical information
  • Lamp properties
    • weighted consumtion
    • 25 kWh/1.000 h
    • Average rated life
    • 1000 h
  • General
    • Type
    • All-purpose lamp
    • Design
    • Shockproof, matt
    • Socket
    • E27
    • Colour
    • White
  • Electrical values
    • Performance
    • 25 W
    • Voltage
    • 24 V
  • Measures
    • Ø
    • 60 mm
    • Length
    • 105 mm
Datasheet/manual