reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3481 :: Light bulb socket E27 - grey

Item-No.: VT-3481
Colour:

€4,95
Category of goods: 0

VT-7228

  • Product Description
  • Technical information
  • General
    • Type
    • Bulb holder
    • Design
    • E27
    • Colour
    • Grey
  • Measures
    • Length
    • 1000 mm
Light bulb socket
E27 - grey



Manufacturer : V-TAC
Factory number : 3481
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulb holder
    • Design
    • E27
    • Colour
    • Grey
  • Measures
    • Length
    • 1000 mm
Datasheet/manual