reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3475 :: Light bulb socket E27 - brown

Item-No.: VT-3475
Colour:

€3,95
Category of goods: 0

VT-7228

  • Product Description
  • Technical information
  • General
    • Type
    • Bulb holder
    • Design
    • E27
    • Colour
    • Brown
  • Measures
    • Length
    • 1000 mm
Light bulb socket
E27 - brown



Manufacturer : V-TAC
Factory number : 3475
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulb holder
    • Design
    • E27
    • Colour
    • Brown
  • Measures
    • Length
    • 1000 mm
Datasheet/manual