reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL LAMPH01BR :: Design Pendand Lightholder with fabric cord, brown

SAVE9%
Item-No.: VEL LAMPH01BR
Colour:

€8,70
€7,95
Category of goods: 0

VEL LAMPH01BR

  • Product Description
  • Technical information
  • General
    • Type
    • Pendant lamps
    • Technology
    • E27
    • Colour
    • Brown
    • Cable type
    • 2x 0.75 mm²
    • Material
    • Silicone
  • Specials
    • Specification
    • Textile cable and silicone
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Cable length
    • 1.4 m
  • silicone holder and lamp socket
  • fabric wire
  • including block terminal
  • ideal to use with an antique LED filament bulb
  • indoor use only
  • lamp not incl.


Specifications
socket: E27
dimensions:
cable length: 1.4 meter (cuttable)
lamp socket: Ø 44 x 100 mm
ceiling rose: Ø 85 x 32 mm



Manufacturer : VELLIGHT
Factory number : LAMPH01BR
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pendant lamps
    • Technology
    • E27
    • Colour
    • Brown
    • Cable type
    • 2x 0.75 mm²
    • Material
    • Silicone
  • Specials
    • Specification
    • Textile cable and silicone
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Cable length
    • 1.4 m
Datasheet/manual