reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27025 :: Design Pendand Lightholder, metal

Item-No.: HEIT 27025
€16,50
Category of goods: 0

HEIT 27025

  • Product Description
  • Technical information
  • General
    • Type
    • Pendant lamps
    • Technology
    • E27
    • Colour
    • Brass
    • Material
    • Metal
  • Specials
    • Specification
    • Metal mounting + canopy
  • Electrical values
    • Load limit
    • 230 V
    • Performance
    • max. 40 W W
  • Measures
    • Cable length
    • 1.6 m
including block terminal
ideal to use with an antique LED filament bulb
indoor use only
lamp not incl.



Manufacturer : HEITRONIC
Factory number : 27025
Package weight : 0.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pendant lamps
    • Technology
    • E27
    • Colour
    • Brass
    • Material
    • Metal
  • Specials
    • Specification
    • Metal mounting + canopy
  • Electrical values
    • Load limit
    • 230 V
    • Performance
    • max. 40 W W
  • Measures
    • Cable length
    • 1.6 m
Datasheet/manual