reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-SOCKEL GY635 :: NV halogen lamp holder GY 6.35

Item-No.: HAL-SOCKEL GY635
€0,48
Category of goods: 0

HAL-SOCKEL GY635

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • GY6.35
    • Material
    • Ceramics
  • Measures
    • Depth
    • 10 mm
    • Ø
    • 17 mm
  • Electrical values
    • Load limit
    • 12 V DC

GY 6.35 - halogen lamp holder.

12 - 24 V

(Max. 24 V, 5 A)



Package weight : 0.0087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • GY6.35
    • Material
    • Ceramics
  • Measures
    • Depth
    • 10 mm
    • Ø
    • 17 mm
  • Electrical values
    • Load limit
    • 12 V DC
Datasheet/manual