reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-SOCKEL GU10 :: Halogen GU 10 lamp holder

Item-No.: HAL-SOCKEL GU10
€0,60
Category of goods: 1


HAL-SOCKEL GU10

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • GU10
    • Material
    • Porcelain
  • Measures
    • Height
    • 16 mm
    • Ø
    • 28 mm
    • Cable length
    • 0.14 m
  • Electrical values
    • Load limit
    • 230 V

Ceramic - silicon cable - cable length 15 cm - diameter 27.5 mm - max. 250V / 100W



Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • GU10
    • Material
    • Porcelain
  • Measures
    • Height
    • 16 mm
    • Ø
    • 28 mm
    • Cable length
    • 0.14 m
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual