reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG R7 118 :: Lamp holder, R7s 118 mm,

Item-No.: FASSUNG R7 118
€2,99
Category of goods: 0

FASSUNG R7 118

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • R7s
    • Material
    • Ceramics
  • Measures
    • Height
    • 44 mm
  • Electrical values
    • Load limit
    • 230 V

Lamp holder for rod torches, 118 mm



Manufacturer : HEITRONIC
Factory number : 46091
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • R7s
    • Material
    • Ceramics
  • Measures
    • Height
    • 44 mm
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual