reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG NV UNI :: Lamp holder, low-voltage 130 mm, AMP socket

Item-No.: FASSUNG NV UNI
€2,50
Category of goods: 1


FASSUNG NV UNI

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • Uni
  • Specials
    • Specification
    • With AMP connector
  • Electrical values
    • Load limit
    • 12 V DC

Lamp holder for spotlights, ceramic, universal, 130 mm with AMP socket

For G4, GU4 - GU5.3 - GY 6.35



Manufacturer : HEITRONIC
Factory number : 29015
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • Uni
  • Specials
    • Specification
    • With AMP connector
  • Electrical values
    • Load limit
    • 12 V DC
Datasheet/manual