reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG G9-P :: Lamp holder, porcelain, socket G9

Item-No.: FASSUNG G9-P
€2,40
Category of goods: 1


FASSUNG G9-P

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Colour
    • Beige
    • Material
    • Porcelain
  • Measures
    • Height
    • 34 mm
    • Ø
    • 26 mm
  • Electrical values
    • Load limit
    • 230 V

Lamp holder, porcelain, socket G9, beige, clamp connector

• Connection cable not included.
• Consists of a ceramic holder for the bulb and a hard plastic body that are connected to one another by 2 metal hollow rivets.
• Two screws (max. Ø 3.5 mm) that are guided through the hollow rivets above are used for attachment.
• The lamp holder that is structurally round based on the external dimensions, has a diameter of 27 mm and a height of 34 mm.
• The cable is fed in from the bottom, through connector contacts for solid wires with a max. diameter of 1 mm (0.75 mm² ).
• According to the stamp, the lamp holder can be operated with max. 0.5 A = 120 W



Manufacturer : HEITRONIC
Factory number : 29020
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Colour
    • Beige
    • Material
    • Porcelain
  • Measures
    • Height
    • 34 mm
    • Ø
    • 26 mm
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual