reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG G9-P ZL :: Lamp holder, porcelain, G9 socket, with supply line

Item-No.: FASSUNG G9-P ZL
€2,40
Category of goods: 1


FASSUNG G9-P ZL

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • G9
    • Colour
    • Beige
    • Material
    • Porcelain
  • Measures
    • Length
    • 140 mm
  • Electrical values
    • Load limit
    • 230 V

Lamp holder, porcelain, G9 socket, beige with 140 mm Teflon supply line



Manufacturer : HEITRONIC
Factory number : 29021
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • G9
    • Colour
    • Beige
    • Material
    • Porcelain
  • Measures
    • Length
    • 140 mm
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual