reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E27W :: Lamp holder with angle attachment, black

Item-No.: FASSUNG E27W
€1,65
Category of goods: 1

FASSUNG E27W

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • Smooth sheath, with mounting bracket
  • Electrical values
    • Load limit
    • 230 V

Lamp holder with angle attachment, black



Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • Smooth sheath, with mounting bracket
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual