reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E27 :: Lamp holder, black, base E27

Item-No.: FASSUNG E27
Colour:

€1,99
Category of goods: 0

FASSUNG E27

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Colour
    • Black
    • Material
    • Plastic
  • Electrical values
    • Load limit
    • 230 V

Lamp holder, black, base E27

For light bulbs up to 75 watts maximum power consumption



Manufacturer : KOPP
Factory number : 210515000
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Colour
    • Black
    • Material
    • Plastic
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual