reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E27-ZPWS :: Lamp drawbar with E27 lamp holder, white

Item-No.: FASSUNG E27-ZPWS
€7,85
Category of goods: 0

FASSUNG E27-ZPWS

  • Product Description
  • Technical information
  • General
    • Type
    • Rise-and-fall pendant
    • Technology
    • E27
    • Colour
    • White
    • Cable type
    • 2x 0.75 mm²
    • Material
    • Plastic
  • Electrical values
    • Load limit
    • 230 V

Drawbar with mounted lamp holder, 2x 0.75, white, max. load 5 kg, VDE tested
Extension length approx. 1.2 m

(without bulb)



Manufacturer : HEITRONIC
Factory number : 46107
Package weight : 0.222 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rise-and-fall pendant
    • Technology
    • E27
    • Colour
    • White
    • Cable type
    • 2x 0.75 mm²
    • Material
    • Plastic
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual